Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-5998EULCopy
Order Code2359845
Your Part Number
423 In Stock
Need more?
423 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.990 (CNY7.8987) |
| 50+ | CNY6.290 (CNY7.1077) |
| 100+ | CNY5.980 (CNY6.7574) |
| 250+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1500+ | CNY5.020 (CNY5.6726) |
Price for:Each
Minimum: 10
Multiple: 10
CNY69.90 (CNY78.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-5998EULCopy
Order Code2359845
Technical Datasheet
Modular Connector TypeRJ45 Plug
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
Product Range-
Technical Specifications
Modular Connector Type
RJ45 Plug
LAN Category
Cat5e
Connector Orientation
Vertical
Magnetics
Without Magnetics
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Shielding
Unshielded
Product Range
-
Technical Docs (1)
Alternatives for 32-5998EUL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
