Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-5994ULCopy
Order Code2358737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.690 (CNY13.2097) |
| 10+ | CNY10.280 (CNY11.6164) |
| 100+ | CNY8.600 (CNY9.718) |
| 500+ | CNY7.760 (CNY8.7688) |
| 1000+ | CNY7.200 (CNY8.136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.69 (CNY13.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-5994ULCopy
Order Code2358737
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P4C
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
Connector Orientation
Vertical
No. of Positions / Loaded Contacts (per Port)
6P4C
Connector Mounting
Cable Mount
Shielding
Unshielded
Technical Docs (1)
Alternatives for 32-5994UL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179
