Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-5954ULCopy
Manufacturer Standard Lead Time7 weeks
Order Code2357812
Your Part Number
1,807 In Stock
Need more?
62 Next business day delivery available(Shanghai stock)
1,745 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.820 (CNY3.1866) |
| 2500+ | CNY2.700 (CNY3.051) |
| 5000+ | CNY2.650 (CNY2.9945) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.00 (CNY46.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-5954ULCopy
Manufacturer Standard Lead Time7 weeks
Order Code2357812
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P4C
IP Rating-
Connector OrientationVertical
MagneticsWithout Magnetics
LEDsWithout LED
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
Magnetics
Without Magnetics
No. of Positions / Loaded Contacts (per Port)
6P4C
Connector Orientation
Vertical
LEDs
Without LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000948
