Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-1014WCopy
Manufacturer Standard Lead Time9 weeks
Order Code2358696
Your Part Number
662 In Stock
Need more?
662 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.130 (CNY11.4469) |
| 10+ | CNY9.660 (CNY10.9158) |
| 50+ | CNY9.120 (CNY10.3056) |
| 100+ | CNY8.850 (CNY10.0005) |
| 250+ | CNY8.650 (CNY9.7745) |
| 500+ | CNY8.410 (CNY9.5033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.13 (CNY11.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No32-1014WCopy
Manufacturer Standard Lead Time9 weeks
Order Code2358696
Technical Datasheet
Connector TypeAdapter, In-Line
Connector TypeAdapter, In-Line
Connector Type A-
Connector Type B-
Product Range-
Convert From GenderJack
Convert From Positions4Ways
Convert To GenderReceptacle
Convert To Positions4Ways
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
-
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Connector Type
Adapter, In-Line
Connector Type B
-
Convert From Gender
Jack
Convert To Gender
Receptacle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010361
