Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506-99.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2358690
Your Part Number
1,017 In Stock
203 more incoming. You can reserve stock now
1,017 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.120 (CNY47.5956) |
| 10+ | CNY36.660 (CNY41.4258) |
| 25+ | CNY34.770 (CNY39.2901) |
| 50+ | CNY33.350 (CNY37.6855) |
| 100+ | CNY32.070 (CNY36.2391) |
| 250+ | CNY30.460 (CNY34.4198) |
| 500+ | CNY29.240 (CNY33.0412) |
| 1000+ | CNY29.170 (CNY32.9621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.12 (CNY47.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506-99.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2358690
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket Colour-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
6ft
Jacket Colour
-
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Alternatives for 30-9506-99.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135108
