Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506-77Copy
Manufacturer Standard Lead Time28 weeks
Order Code4126278
Your Part Number
232 In Stock
15 more incoming. You can reserve stock now
46 Delivery in 5-6 Business Days(UK stock)
186 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.480 (CNY49.1324) |
| 10+ | CNY38.700 (CNY43.731) |
| 25+ | CNY36.340 (CNY41.0642) |
| 50+ | CNY34.790 (CNY39.3127) |
| 100+ | CNY33.240 (CNY37.5612) |
| 250+ | CNY31.620 (CNY35.7306) |
| 500+ | CNY30.410 (CNY34.3633) |
| 1000+ | CNY30.340 (CNY34.2842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.48 (CNY49.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-9506-77Copy
Manufacturer Standard Lead Time28 weeks
Order Code4126278
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
6ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134719
