Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-3006-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code2831869
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.270 (CNY29.6851) |
| 10+ | CNY25.650 (CNY28.9845) |
| 25+ | CNY24.360 (CNY27.5268) |
| 50+ | CNY23.740 (CNY26.8262) |
| 100+ | CNY22.310 (CNY25.2103) |
| 250+ | CNY21.970 (CNY24.8261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.27 (CNY29.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No30-3006-6Copy
Manufacturer Standard Lead Time6 weeks
Order Code2831869
Technical Datasheet
Cable Length - Metric1.828m
Jacket Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Metric
1.828m
Product Range
-
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027243
