Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No29-3835.Copy
Order Code2359869
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.700 (CNY33.561) |
| 10+ | CNY29.480 (CNY33.3124) |
| 100+ | CNY29.250 (CNY33.0525) |
| 250+ | CNY29.020 (CNY32.7926) |
| 500+ | CNY28.790 (CNY32.5327) |
| 1000+ | CNY28.310 (CNY31.9903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.70 (CNY33.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No29-3835.Copy
Order Code2359869
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeBNC
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
BNC
Impedance
50ohm
Product Range
-
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007827
