Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9294Copy
Manufacturer Standard Lead Time6 weeks
Order Code2357850
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.010 (CNY125.4413) |
| 10+ | CNY94.330 (CNY106.5929) |
| 25+ | CNY93.890 (CNY106.0957) |
| 100+ | CNY77.830 (CNY87.9479) |
| 250+ | CNY76.570 (CNY86.5241) |
| 500+ | CNY75.300 (CNY85.089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.01 (CNY125.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No27-9294Copy
Manufacturer Standard Lead Time6 weeks
Order Code2357850
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Technical Specifications
Convert From Coax Type
BNC
Convert To Gender
Jack, Jack
Connector Type
Intra Series Coaxial
Convert From Gender
Plug
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034814
