Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7660Copy
Manufacturer Standard Lead Time6 weeks
Order Code2358675
Your Part Number
465 In Stock
Need more?
465 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY6.180 (CNY6.9834) |
| 1000+ | CNY5.760 (CNY6.5088) |
| 2500+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.15 (CNY10.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7660Copy
Manufacturer Standard Lead Time6 weeks
Order Code2358675
Technical Datasheet
Connector TypeF Coaxial
Connector TypeF Coaxial
Connector Body StyleStraight Jack
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingChassis Mount
Technical Specifications
Connector Type
F Coaxial
Connector Body Style
Straight Jack
Contact Material
Beryllium Copper
Connector Mounting
Chassis Mount
Connector Type
F Coaxial
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006677
