Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7141Copy
Manufacturer Standard Lead Time13 weeks
Order Code2358585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY18.440 (CNY20.8372) |
| 250+ | CNY18.090 (CNY20.4417) |
| 500+ | CNY17.730 (CNY20.0349) |
| 1000+ | CNY17.370 (CNY19.6281) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,844.00 (CNY2,083.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM CAMBRIDGE - CINCH CONNECTIVITY
Manufacturer Part No25-7141Copy
Manufacturer Standard Lead Time13 weeks
Order Code2358585
Technical Datasheet
Convert From Coax TypeF
Convert From GenderJack
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
F
Convert To Gender
Plug
Connector Type
Intra Series Coaxial
Product Range
-
Convert From Gender
Jack
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015695
