Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3476L18-8PCopy
Manufacturer Standard Lead Time5 weeks
Order Code4199647
Your Part Number
30 In Stock
12 more incoming. You can reserve stock now
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY687.150 (CNY776.4795) |
| 5+ | CNY644.760 (CNY728.5788) |
| 10+ | CNY608.320 (CNY687.4016) |
| 25+ | CNY562.910 (CNY636.0883) |
| 50+ | CNY539.070 (CNY609.1491) |
| 100+ | CNY514.660 (CNY581.5658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY687.15 (CNY776.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3476L18-8PCopy
Manufacturer Standard Lead Time5 weeks
Order Code4199647
Technical Datasheet
Insert Arrangement18-8
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassFluid Resistant
Technical Specifications
Insert Arrangement
18-8
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057607
