Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3476L16-8SCopy
Order Code4199646
Your Part Number
3 In Stock
2 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY451.080 (CNY509.7204) |
| 5+ | CNY422.600 (CNY477.538) |
| 10+ | CNY394.120 (CNY445.3556) |
| 25+ | CNY350.600 (CNY396.178) |
| 50+ | CNY316.210 (CNY357.3173) |
| 100+ | CNY315.240 (CNY356.2212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY451.08 (CNY509.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3476L16-8SCopy
Order Code4199646
Technical Datasheet
No. of Contacts8Contacts
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
No. of Contacts
8Contacts
Contact Material
Copper Alloy
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
