Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3476L12-3SCopy
Order Code4199689
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY477.760 (CNY539.8688) |
| 5+ | CNY446.990 (CNY505.0987) |
| 10+ | CNY422.600 (CNY477.538) |
| 25+ | CNY385.900 (CNY436.067) |
| 50+ | CNY367.600 (CNY415.388) |
| 100+ | CNY349.650 (CNY395.1045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY477.76 (CNY539.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3476L12-3SCopy
Order Code4199689
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Insert Arrangement12-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
12-3
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659
