Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3475L14-18SCopy
Manufacturer Standard Lead Time6 weeks
Order Code3890141
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY560.470 (CNY633.3311) |
| 5+ | CNY525.850 (CNY594.2105) |
| 10+ | CNY496.100 (CNY560.593) |
| 25+ | CNY459.020 (CNY518.6926) |
| 50+ | CNY439.550 (CNY496.6915) |
| 100+ | CNY419.620 (CNY474.1706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY560.47 (CNY633.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3475L14-18SCopy
Manufacturer Standard Lead Time6 weeks
Order Code3890141
Technical Datasheet
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Insert Arrangement14-18
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Circular Connector Shell Style
Straight Plug
Insert Arrangement
14-18
Contact Material
Copper Alloy
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037
