Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3475L14-18PCopy
Manufacturer Standard Lead Time8 weeks
Order Code3890140
Product RangeMS3475 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY499.630 (CNY564.5819) |
| 5+ | CNY469.010 (CNY529.9813) |
| 10+ | CNY442.690 (CNY500.2397) |
| 25+ | CNY409.890 (CNY463.1757) |
| 50+ | CNY392.680 (CNY443.7284) |
| 100+ | CNY381.650 (CNY431.2645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY499.63 (CNY564.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3475L14-18PCopy
Manufacturer Standard Lead Time8 weeks
Order Code3890140
Product RangeMS3475 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Product RangeMS3475 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Product Range
MS3475 Series
Circular Connector Contact Type
Crimp Pin
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
