Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3474W14-4SCopy
Manufacturer Standard Lead Time4 weeks
Order Code3890139
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY537.080 (CNY606.9004) |
| 5+ | CNY503.900 (CNY569.407) |
| 10+ | CNY475.390 (CNY537.1907) |
| 25+ | CNY439.860 (CNY497.0418) |
| 50+ | CNY421.210 (CNY475.9673) |
| 100+ | CNY402.100 (CNY454.373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY537.08 (CNY606.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3474W14-4SCopy
Manufacturer Standard Lead Time4 weeks
Order Code3890139
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Coupling StyleBayonet
Insert Arrangement14-4
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Service ClassCorrosion & Fluid Resistant
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Insert Arrangement
14-4
Contact Material
Copper Alloy
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Service Class
Corrosion & Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046721
