Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3471L16-26PCopy
Manufacturer Standard Lead Time8 weeks
Order Code4199644
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY479.780 (CNY542.1514) |
| 5+ | CNY450.150 (CNY508.6695) |
| 10+ | CNY424.680 (CNY479.8884) |
| 25+ | CNY392.940 (CNY444.0222) |
| 50+ | CNY376.270 (CNY425.1851) |
| 100+ | CNY359.210 (CNY405.9073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY479.78 (CNY542.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3471L16-26PCopy
Manufacturer Standard Lead Time8 weeks
Order Code4199644
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series II
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement16-26
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-26482 Series II
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
16-26
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
