Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3470L12-3PCopy
Manufacturer Standard Lead Time8 weeks
Order Code4199643
Product RangeMS3470 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY434.110 (CNY490.5443) |
| 5+ | CNY407.300 (CNY460.249) |
| 10+ | CNY384.250 (CNY434.2025) |
| 25+ | CNY355.530 (CNY401.7489) |
| 50+ | CNY340.460 (CNY384.7198) |
| 100+ | CNY325.010 (CNY367.2613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY434.11 (CNY490.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3470L12-3PCopy
Manufacturer Standard Lead Time8 weeks
Order Code4199643
Product RangeMS3470 Series
Technical Datasheet
Product RangeMS3470 Series
Circular Connector Shell StyleWall Mount Receptacle
Coupling StyleBayonet
Insert Arrangement12-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Product Range
MS3470 Series
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Wall Mount Receptacle
Insert Arrangement
12-3
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Service Class
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216
