Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3456W22-22PCopy
Manufacturer Standard Lead Time4 weeks
Order Code3890136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY810.580 (CNY915.9554) |
| 5+ | CNY760.510 (CNY859.3763) |
| 10+ | CNY717.480 (CNY810.7524) |
| 25+ | CNY663.850 (CNY750.1505) |
| 50+ | CNY635.700 (CNY718.341) |
| 100+ | CNY606.870 (CNY685.7631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY810.58 (CNY915.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3456W22-22PCopy
Manufacturer Standard Lead Time4 weeks
Order Code3890136
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series III
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Insert Arrangement22-22
Connector Body MaterialAluminum Alloy Body
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-5015 Series III
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Circular Connector Shell Style
Straight Plug
Insert Arrangement
22-22
Service Class
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
