Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3456W18-9SCopy
Manufacturer Standard Lead Time7 weeks
Order Code4199642
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY695.040 (CNY785.3952) |
| 5+ | CNY652.110 (CNY736.8843) |
| 10+ | CNY615.210 (CNY695.1873) |
| 25+ | CNY569.230 (CNY643.2299) |
| 50+ | CNY545.090 (CNY615.9517) |
| 100+ | CNY520.370 (CNY588.0181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY695.04 (CNY785.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3456W18-9SCopy
Manufacturer Standard Lead Time7 weeks
Order Code4199642
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series III
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement18-9
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-5015 Series III
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
18-9
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
Fluid Resistant
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080287
