Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3450W24-22SCopy
Manufacturer Standard Lead Time7 weeks
Order Code4199641
Product RangeMS3450 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,080.640 (CNY1,221.1232) |
| 5+ | CNY1,013.890 (CNY1,145.6957) |
| 10+ | CNY956.520 (CNY1,080.8676) |
| 25+ | CNY885.030 (CNY1,000.0839) |
| 50+ | CNY847.500 (CNY957.675) |
| 100+ | CNY809.060 (CNY914.2378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,080.64 (CNY1,221.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoMS3450W24-22SCopy
Manufacturer Standard Lead Time7 weeks
Order Code4199641
Product RangeMS3450 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series III
Product RangeMS3450 Series
Circular Connector Shell StyleWall Mount Receptacle
Coupling StyleThreaded
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-5015 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Fluid Resistant
Product Range
MS3450 Series
Coupling Style
Threaded
Contact Material
Copper Alloy
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120658
