Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoM83723/87R0803NCopy
Order Code4199651
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY659.890 (CNY745.6757) |
| 5+ | CNY617.460 (CNY697.7298) |
| 10+ | CNY583.830 (CNY659.7279) |
| 25+ | CNY533.230 (CNY602.5499) |
| 50+ | CNY507.990 (CNY574.0287) |
| 100+ | CNY483.240 (CNY546.0612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY659.89 (CNY745.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoM83723/87R0803NCopy
Order Code4199651
Technical Datasheet
Military SpecificationMIL-DTL-83723 Series III
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Insert RotationN
Service ClassFluid Resistant
Technical Specifications
Military Specification
MIL-DTL-83723 Series III
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
Fluid Resistant
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309
