Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26WC4SN.Copy
Manufacturer Standard Lead Time2 weeks
Order Code3890163
Product RangeDS38999/26 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY447.360 (CNY505.5168) |
| 5+ | CNY419.730 (CNY474.2949) |
| 10+ | CNY395.980 (CNY447.4574) |
| 25+ | CNY366.380 (CNY414.0094) |
| 50+ | CNY350.850 (CNY396.4605) |
| 100+ | CNY334.930 (CNY378.4709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY447.36 (CNY505.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26WC4SN.Copy
Manufacturer Standard Lead Time2 weeks
Order Code3890163
Product RangeDS38999/26 Series
Technical Datasheet
Product RangeDS38999/26 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Product Range
DS38999/26 Series
Coupling Style
Threaded
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Connector Body Material
Aluminum Alloy Body
Service Class
Corrosion Resistant, EMI
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04164
