Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26WB2SNCopy
Order Code4571491
Product RangeDS38999/26 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY516.900 (CNY584.097) |
| 5+ | CNY483.610 (CNY546.4793) |
| 10+ | CNY457.220 (CNY516.6586) |
| 25+ | CNY417.520 (CNY471.7976) |
| 50+ | CNY397.720 (CNY449.4236) |
| 100+ | CNY378.300 (CNY427.479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY516.90 (CNY584.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerAERO ELECTRIC/CONESYSManufacturer Part NoD38999/26WB2SNCopyOrder Code4571491Product RangeDS38999/26 SeriesTechnical DatasheetMilitary SpecificationMIL-DTL-38999 Series IIIProduct RangeDS38999/26 SeriesCircular Connector Shell StyleStraight PlugNo. of Contacts2ContactsCircular Connector Contact TypeCrimp SocketCoupling StyleThreadedInsert Arrangement11-2Connector Body MaterialAluminum Alloy BodyConnector Body PlatingOlive Drab Chromate over CadmiumContact MaterialCopper AlloyContact PlatingGoldInsert RotationNService ClassCorrosion Resistant, EMISVHCTo Be Advised
Technical Specifications
- Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeCrimp Socket
Insert Arrangement11-2
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Service ClassCorrosion Resistant, EMI
Product RangeDS38999/26 Series
No. of Contacts2Contacts
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
SVHCTo Be Advised
Technical Docs 1
Associated Products
2 Products Found
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried outTariff No:85366910US ECCN:EAR99EU ECCN:NLRRoHS Compliant:NoRoHS Phthalates Compliant:NoSVHC:To Be AdvisedDownload Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.31117
