Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FG41PN.Copy
Order Code4199678
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY614.010 (CNY693.8313) |
| 5+ | CNY574.460 (CNY649.1398) |
| 10+ | CNY543.110 (CNY613.7143) |
| 25+ | CNY495.960 (CNY560.4348) |
| 50+ | CNY472.430 (CNY533.8459) |
| 100+ | CNY449.360 (CNY507.7768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY614.01 (CNY693.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FG41PN.Copy
Order Code4199678
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
No. of Contacts41Contacts
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
No. of Contacts
41Contacts
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Contact Plating
Gold
Service Class
EMI
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064411
