Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FG11SN.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4199677
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY602.600 (CNY680.938) |
| 5+ | CNY563.790 (CNY637.0827) |
| 10+ | CNY533.020 (CNY602.3126) |
| 25+ | CNY486.740 (CNY550.0162) |
| 50+ | CNY463.650 (CNY523.9245) |
| 100+ | CNY441.020 (CNY498.3526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY602.60 (CNY680.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FG11SN.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4199677
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement21-11
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
EMI
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
21-11
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
