Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FB98SNCopy
Manufacturer Standard Lead Time19 weeks
Order Code4199670
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY456.260 (CNY515.5738) |
| 5+ | CNY426.870 (CNY482.3631) |
| 10+ | CNY403.580 (CNY456.0454) |
| 25+ | CNY368.540 (CNY416.4502) |
| 50+ | CNY351.050 (CNY396.6865) |
| 100+ | CNY333.910 (CNY377.3183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY456.26 (CNY515.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FB98SNCopy
Manufacturer Standard Lead Time19 weeks
Order Code4199670
Technical Datasheet
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Insert Rotation
N
No. of Contacts
6Contacts
Contact Material
Copper Alloy
Service Class
EMI
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
