Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FB4SNCopy
Order Code4199669
Your Part Number
11 In Stock
1 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY446.410 (CNY504.4433) |
| 5+ | CNY417.660 (CNY471.9558) |
| 10+ | CNY394.860 (CNY446.1918) |
| 25+ | CNY360.580 (CNY407.4554) |
| 50+ | CNY343.480 (CNY388.1324) |
| 100+ | CNY326.710 (CNY369.1823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY446.41 (CNY504.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/26FB4SNCopy
Order Code4199669
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Socket
Insert Arrangement11-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
No. of Contacts
4Contacts
Insert Arrangement
11-4
Connector Body Plating
Electroless Nickel
Service Class
EMI
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
