Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24WD19SN.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4199660
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.730 (CNY530.7949) |
| 5+ | CNY439.670 (CNY496.8271) |
| 10+ | CNY415.840 (CNY469.8992) |
| 25+ | CNY380.000 (CNY429.400) |
| 50+ | CNY362.110 (CNY409.1843) |
| 100+ | CNY344.580 (CNY389.3754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY469.73 (CNY530.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24WD19SN.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4199660
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts19Contacts
Coupling StyleThreaded
Insert Arrangement15-19
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
No. of Contacts
19Contacts
Insert Arrangement
15-19
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Circular Connector Shell Style
Jam Nut Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
Corrosion Resistant, EMI
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082
