Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24FJ35SNCopy
Manufacturer Standard Lead Time6 weeks
Order Code3890157
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY875.850 (CNY989.7105) |
| 5+ | CNY819.730 (CNY926.2949) |
| 10+ | CNY775.230 (CNY876.0099) |
| 25+ | CNY708.310 (CNY800.3903) |
| 50+ | CNY674.920 (CNY762.6596) |
| 100+ | CNY642.190 (CNY725.6747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY875.85 (CNY989.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24FJ35SNCopy
Manufacturer Standard Lead Time6 weeks
Order Code3890157
Technical Datasheet
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
Service ClassEMI
Technical Specifications
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Service Class
EMI
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11975
