Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24FE6PNCopy
Manufacturer Standard Lead Time19 weeks
Order Code3890155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.080 (CNY580.9104) |
| 5+ | CNY480.970 (CNY543.4961) |
| 10+ | CNY454.720 (CNY513.8336) |
| 25+ | CNY415.240 (CNY469.2212) |
| 50+ | CNY395.550 (CNY446.9715) |
| 100+ | CNY376.230 (CNY425.1399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.08 (CNY580.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24FE6PNCopy
Manufacturer Standard Lead Time19 weeks
Order Code3890155
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingElectroless Nickel
Contact PlatingGold
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Plating
Electroless Nickel
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053978
