Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24FC4PNCopy
Manufacturer Standard Lead Time19 weeks
Order Code4199657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.500 (CNY526.015) |
| 5+ | CNY435.420 (CNY492.0246) |
| 10+ | CNY411.570 (CNY465.0741) |
| 25+ | CNY375.690 (CNY424.5297) |
| 50+ | CNY357.790 (CNY404.3027) |
| 100+ | CNY340.240 (CNY384.4712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.50 (CNY526.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24FC4PNCopy
Manufacturer Standard Lead Time19 weeks
Order Code4199657
Technical Datasheet
Circular Connector Shell StyleJam Nut Receptacle
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Jam Nut Receptacle
Contact Material
Copper Alloy
Insert Rotation
N
Connector Body Material
Aluminum Alloy Body
Contact Plating
Gold
Service Class
EMI
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036333
