Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24FA35SN.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3890154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY353.180 (CNY399.0934) |
| 5+ | CNY330.990 (CNY374.0187) |
| 10+ | CNY308.800 (CNY348.944) |
| 25+ | CNY274.810 (CNY310.5353) |
| 50+ | CNY262.740 (CNY296.8962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.18 (CNY399.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/24FA35SN.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3890154
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleJam Nut Receptacle
Circular Connector Contact TypeCrimp Socket
Insert Arrangement9-35
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Electroless Nickel
Service Class
EMI
Circular Connector Shell Style
Jam Nut Receptacle
Insert Arrangement
9-35
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
