Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/20WB4PNCopy
Order Code3890152
Product RangeD38999/20 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.170 (CNY431.8521) |
| 5+ | CNY357.620 (CNY404.1106) |
| 10+ | CNY338.160 (CNY382.1208) |
| 25+ | CNY308.890 (CNY349.0457) |
| 50+ | CNY294.280 (CNY332.5364) |
| 100+ | CNY279.970 (CNY316.3661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.17 (CNY431.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/20WB4PNCopy
Order Code3890152
Product RangeD38999/20 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/20 Series
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Product Range
D38999/20 Series
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
