Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/20FE35SNCopy
Order Code4199652
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.490 (CNY476.2837) |
| 5+ | CNY394.870 (CNY446.2031) |
| 10+ | CNY373.760 (CNY422.3488) |
| 25+ | CNY362.810 (CNY409.9753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY421.49 (CNY476.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/20FE35SNCopy
Order Code4199652
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement17-35
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Insert RotationN
Service ClassEMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
17-35
Contact Material
Copper Alloy
Service Class
EMI
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055793
