Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/20FE26SNCopy
Order Code3890150
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY507.040 (CNY572.9552) |
| 5+ | CNY474.930 (CNY536.6709) |
| 10+ | CNY442.820 (CNY500.3866) |
| 25+ | CNY393.690 (CNY444.8697) |
| 50+ | CNY354.940 (CNY401.0822) |
| 100+ | CNY332.630 (CNY375.8719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY507.04 (CNY572.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/20FE26SNCopy
Order Code3890150
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement17-26
Connector Body MaterialAluminum Alloy Body
Contact PlatingGold
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
17-26
Contact Plating
Gold
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
