Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/20FA35PNCopy
Manufacturer Standard Lead Time19 weeks
Order Code3490477
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY405.300 (CNY457.989) |
| 5+ | CNY379.200 (CNY428.496) |
| 10+ | CNY358.500 (CNY405.105) |
| 25+ | CNY327.380 (CNY369.9394) |
| 50+ | CNY311.850 (CNY352.3905) |
| 100+ | CNY296.620 (CNY335.1806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY405.30 (CNY457.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAERO ELECTRIC/CONESYS
Manufacturer Part NoD38999/20FA35PNCopy
Manufacturer Standard Lead Time19 weeks
Order Code3490477
Technical Datasheet
Circular Connector Shell StyleWall Mount Receptacle
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement9-35
Connector Body PlatingElectroless Nickel
Contact MaterialCopper Alloy
Service ClassEMI
Technical Specifications
Circular Connector Shell Style
Wall Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Service Class
EMI
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
9-35
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
