Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMN114
Order Code2281589
Product RangeMN100 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoMN114
Order Code2281589
Product RangeMN100 Series
Technical Datasheet
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max10A
Current Range Min1mA
For Use WithAEMC Digital Multimeters
Product RangeMN100 Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for MN114
1 Product Found
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
10A
For Use With
AEMC Digital Multimeters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
1mA
Product Range
MN100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309085
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383292
