Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM T0603HI2000TM Fuse, Surface Mount, 2 A, High Inrush Current Withstand, 35 V, 35 V, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/3701342-40.jpg)
ManufacturerAEM
Manufacturer Part NoT0603HI2000TMCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3701365RL
Cut Tape3701365
Your Part Number
5,908 In Stock
Need more?
5,908 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.260 | CNY42.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY1.570 (CNY1.7741) |
| 2500+ | CNY1.330 (CNY1.5029) |
| 4000+ | CNY1.220 (CNY1.3786) |
| 8000+ | CNY1.170 (CNY1.3221) |
| 40000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoT0603HI2000TMCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3701365RL
Cut Tape3701365
Technical Datasheet
Fuse Current2A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC35V
Voltage Rating VDC35V
Fuse Case Style0603 [1608 Metric]
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
35V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current DC
35A
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
35V
Breaking Capacity Current AC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
