Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM T0603FF0750TM Fuse, Surface Mount, 750 mA, Very Fast Acting, 35 V, 65 V, 0603 [1608 Metric], TF-FUSE FF Series](https://www.element14.cn/productimages/standard/en_GB/3701342-40.jpg)
ManufacturerAEM
Manufacturer Part NoT0603FF0750TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701348RL
Cut Tape3701348
Product RangeTF-FUSE FF Series
Your Part Number
4,100 In Stock
Need more?
4,100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.860 | CNY28.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.020 (CNY2.2826) |
| 2500+ | CNY1.760 (CNY1.9888) |
| 4000+ | CNY1.590 (CNY1.7967) |
| 8000+ | CNY1.490 (CNY1.6837) |
| 40000+ | CNY1.340 (CNY1.5142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoT0603FF0750TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701348RL
Cut Tape3701348
Product RangeTF-FUSE FF Series
Technical Datasheet
Fuse Current750mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC35V
Voltage Rating VDC65V
Fuse Case Style0603 [1608 Metric]
Product RangeTF-FUSE FF Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC13A
SVHCTo Be Advised
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
35V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
65V
Product Range
TF-FUSE FF Series
Breaking Capacity Current DC
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
