Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM T0603FF0375TM Fuse, Surface Mount, 375 mA, Very Fast Acting, 35 V, 65 V, 0603 [1608 Metric], TF-FUSE FF Series](https://www.element14.cn/productimages/standard/en_GB/3701342-40.jpg)
ManufacturerAEM
Manufacturer Part NoT0603FF0375TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701345RL
Cut Tape3701345
Product RangeTF-FUSE FF Series
Your Part Number
4,535 In Stock
Need more?
4,535 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY7.000 | CNY70.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.000 (CNY7.910) |
| 100+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.460 (CNY5.0398) |
| 2500+ | CNY4.100 (CNY4.633) |
| 4000+ | CNY4.020 (CNY4.5426) |
| 8000+ | CNY3.940 (CNY4.4522) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoT0603FF0375TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701345RL
Cut Tape3701345
Product RangeTF-FUSE FF Series
Technical Datasheet
Fuse Current375mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC35V
Voltage Rating VDC65V
Fuse Case Style0603 [1608 Metric]
Product RangeTF-FUSE FF Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC13A
SVHCTo Be Advised
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
35V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
65V
Product Range
TF-FUSE FF Series
Breaking Capacity Current DC
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
