Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM MF2410F1.600TM Fuse, Surface Mount, 1.6 A, Fast Acting, 250 V, 2410 [6125 Metric], AirMatrix MF Series](https://www.element14.cn/productimages/standard/en_GB/3701370-40.jpg)
ManufacturerAEM
Manufacturer Part NoMF2410F1.600TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701415RL
Cut Tape3701415
Product RangeAirMatrix MF Series
Your Part Number
1,303 In Stock
Need more?
1,303 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.520 | CNY47.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.520 (CNY10.7576) |
| 50+ | CNY7.300 (CNY8.249) |
| 250+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.580 (CNY6.3054) |
| 1000+ | CNY5.140 (CNY5.8082) |
| 2000+ | CNY5.040 (CNY5.6952) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoMF2410F1.600TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701415RL
Cut Tape3701415
Product RangeAirMatrix MF Series
Technical Datasheet
Fuse Current1.6A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style2410 [6125 Metric]
Product RangeAirMatrix MF Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.6A
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
AirMatrix MF Series
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
