Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM F1206HI2000V063TM Fuse, Surface Mount, 2 A, High Inrush Current Withstand, 63 V, 1206 [3216 Metric]](https://www.element14.cn/productimages/standard/en_GB/2849996-40.jpg)
ManufacturerAEM
Manufacturer Part NoF1206HI2000V063TMCopy
Order Code
Re-Reel3701259RL
Cut Tape3701259
Your Part Number
1,851 In Stock
Need more?
1,851 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.820 | CNY39.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.820 (CNY8.8366) |
| 50+ | CNY5.970 (CNY6.7461) |
| 250+ | CNY4.960 (CNY5.6048) |
| 500+ | CNY4.570 (CNY5.1641) |
| 1500+ | CNY4.220 (CNY4.7686) |
| 3000+ | CNY4.140 (CNY4.6782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoF1206HI2000V063TMCopy
Order Code
Re-Reel3701259RL
Cut Tape3701259
Technical Datasheet
Fuse Current2A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current DC
50A
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
63V
Breaking Capacity Current AC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
