Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM F1206HC20A0TM Fuse, Surface Mount, 20 A, High Current, 35 V, 1206 [3216 Metric], SolidMatrix HC Series](https://www.element14.cn/productimages/standard/en_GB/2849996-40.jpg)
ManufacturerAEM
Manufacturer Part NoF1206HC20A0TMCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3701250RL
Cut Tape3701250
Product RangeSolidMatrix HC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.000 | CNY35.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.000 (CNY7.910) |
| 50+ | CNY5.360 (CNY6.0568) |
| 250+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.100 (CNY4.633) |
| 1500+ | CNY3.780 (CNY4.2714) |
| 3000+ | CNY3.710 (CNY4.1923) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoF1206HC20A0TMCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3701250RL
Cut Tape3701250
Product RangeSolidMatrix HC Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC35V
Fuse Case Style1206 [3216 Metric]
Product RangeSolidMatrix HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCTo Be Advised
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
High Current
Voltage Rating VDC
35V
Product Range
SolidMatrix HC Series
Breaking Capacity Current DC
150A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
