Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM F1206HC10A0TM Fuse, Surface Mount, 10 A, High Current, 35 V, 1206 [3216 Metric], SolidMatrix HC Series](https://www.element14.cn/productimages/standard/en_GB/2849996-40.jpg)
ManufacturerAEM
Manufacturer Part NoF1206HC10A0TMCopy
Order Code3701247
Product RangeSolidMatrix HC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAEM
Manufacturer Part NoF1206HC10A0TMCopy
Order Code3701247
Product RangeSolidMatrix HC Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC35V
Fuse Case Style1206 [3216 Metric]
Product RangeSolidMatrix HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC150A
SVHCTo Be Advised
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
High Current
Voltage Rating VDC
35V
Product Range
SolidMatrix HC Series
Breaking Capacity Current DC
150A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
