Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM F0603SB3000V032TM Fuse, Surface Mount, 3 A, Slow Blow, 32 V, 0603 [1608 Metric], SolidMatrix SB Series](https://www.element14.cn/productimages/standard/en_GB/2849996-40.jpg)
ManufacturerAEM
Manufacturer Part NoF0603SB3000V032TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701326RL
Cut Tape3701326
Product RangeSolidMatrix SB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.610 | CNY46.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY3.540 (CNY4.0002) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.710 (CNY3.0623) |
| 2000+ | CNY2.530 (CNY2.8589) |
| 4000+ | CNY2.480 (CNY2.8024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoF0603SB3000V032TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701326RL
Cut Tape3701326
Product RangeSolidMatrix SB Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeSolidMatrix SB Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
SolidMatrix SB Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
