Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM F0603HI6000V032TM Fuse, Surface Mount, 6 A, High Inrush Current Withstand, 32 V, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2849996-40.jpg)
ManufacturerAEM
Manufacturer Part NoF0603HI6000V032TMCopy
Order Code
Re-Reel3701318RL
Cut Tape3701318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.300 | CNY63.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.300 (CNY7.119) |
| 100+ | CNY4.830 (CNY5.4579) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.700 (CNY4.181) |
| 2000+ | CNY3.630 (CNY4.1019) |
| 4000+ | CNY3.560 (CNY4.0228) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoF0603HI6000V032TMCopy
Order Code
Re-Reel3701318RL
Cut Tape3701318
Technical Datasheet
Fuse Current6A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Breaking Capacity Current AC-
Breaking Capacity Current DC70A
Technical Specifications
Fuse Current
6A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current DC
70A
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
32V
Breaking Capacity Current AC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
