Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM F0603HI2000V032TM Fuse, Surface Mount, 2 A, High Inrush Current Withstand, 32 V, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2849996-40.jpg)
ManufacturerAEM
Manufacturer Part NoF0603HI2000V032TMCopy
Order Code
Re-Reel3701310RL
Cut Tape3701310
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.800 | CNY18.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.050 (CNY1.1865) |
| 2000+ | CNY0.979 (CNY1.1063) |
| 4000+ | CNY0.959 (CNY1.0837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoF0603HI2000V032TMCopy
Order Code
Re-Reel3701310RL
Cut Tape3701310
Technical Datasheet
Fuse Current2A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current DC
50A
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
32V
Breaking Capacity Current AC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
