Print Page
Image is for illustrative purposes only. Please refer to product description.
![AEM F0603FA4000V032TM Fuse, Surface Mount, 4 A, Fast Acting, 32 V, 0603 [1608 Metric], SolidMatrix FA Series](https://www.element14.cn/productimages/standard/en_GB/2849996-40.jpg)
ManufacturerAEM
Manufacturer Part NoF0603FA4000V032TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701305RL
Cut Tape3701305
Product RangeSolidMatrix FA Series
Your Part Number
2,668 In Stock
Need more?
2,668 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.710 | CNY57.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.710 (CNY6.4523) |
| 100+ | CNY4.370 (CNY4.9381) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2000+ | CNY3.280 (CNY3.7064) |
| 4000+ | CNY3.220 (CNY3.6386) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEM
Manufacturer Part NoF0603FA4000V032TMCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3701305RL
Cut Tape3701305
Product RangeSolidMatrix FA Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product RangeSolidMatrix FA Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCTo Be Advised
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
SolidMatrix FA Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
